Samtec BBL-102-T-E

Samtec 2.54mmpitch2pSingle row pin header, BBLseries, right angle, Through hole mounting
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-102-T-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Samtec BBL-102-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.319
$ 0.541
Stock
76,483
33,512
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
KK® 254 Solid Header, Vertical, 2 Circuits, without Kinked PC Tails
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Samtec BBL-102-T-E provided by its distributors.

Samtec 2.54mmpitch2pSingle row pin header, BBLseries, right angle, Through hole mounting
".100"" Low Profile Single Row
Connector Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, BBL Series
BOARD STACKER 2POS 3ROW BBL-102-T-E
DESCRIPTION: INTERCONNECT STRIPS
CONN HEADER LOPRO 2POS .100 TIN
HEADER, 2.54MM, LO PRO, 2 WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL102TE