Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBL-101-G-E

BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-101-G-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+8.75%

CAD Models

Download Samtec BBL-101-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.279
$ 0.132
Stock
35,464
10,702
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Contacts
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Polyester
Plastic
Contact Material
Gold
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions68001-201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec BBL-101-G-E provided by its distributors.

BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
".100"" Low Profile Single Row
Pin Header, 1 Rows, 1 Contacts, Through Hole, BBL Series
Header, Push-Pull, 1-Pin Polyester, 1A, Gold, Black, TH
Nickel Direct Insert 1P -55鈩儈+125鈩 Black Single Row Plugin Pin Headers ROHS
SAMTEC BBL-101-G-E Board-To-Board Connector, Low Profile, BBL Series, 1 Contacts, Header, 2.54 mm, Solder, 1 Rows
CONNECTOR, HEADER, 1POS, 1ROW;
BOARD STACKER 1POS BBL-101-G-E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-101-GE
  • BBL101GE