Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBD-115-T-A

Stacking Board Connector, BBD Series, 30 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBD-115-T-A.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-30.48%

CAD Models

Download Samtec BBD-115-T-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
30-Pin Header, Push-Pull, 6.3A, Tin-Plated, Black, TH, 38.1mm × 2.54mm × 12.76mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec BBD-115-T-A provided by its distributors.

Stacking Board Connector, BBD Series, 30 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Header,Push-Pull Solder pad 30pin Polyester 1A tin Black Through hole mounting
SCREW MACHINE TERMINAL .100"" (2.54MM)
BOARD STACKER, HDR, 30POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: BBD Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBD-115-T-A.
  • BBD115TA