Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samsung CL05B104KPNC

Price and Stock

CAD Models

Download Samsung CL05B104KPNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
31,401
62,215,422
62,215,422
Authorized Distributors
0
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD