What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung Electro-Mechanics RC1608F8251CS

Res Thick Film 0603 8.25K Ohm 1% 1/10W ±100ppm/°C Molded SMD T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1608F8251CS.

IHS

Datasheet10 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC1608F8251CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.002
$ 0.002
Stock
2,113,784
509,045
509,045
Authorized Distributors
6
3
3
Resistance
8.25 kΩ
8.25 kΩ
8.25 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-078K25L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 8.25kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 8.25K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-078K25L
Res Thick Film 0603 8.25K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-108K25L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE ConnectivityCRG0603F8K2
Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC1608F8251CS provided by its distributors.

Res Thick Film 0603 8.25K Ohm 1% 1/10W ±100ppm/°C Molded SMD T/R
100mW Thick Film Resistors 卤100ppm/鈩 卤1% 8.25k惟 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor 0603/1608 +-1% 8.25 K Ohms 7 T & R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8250Ohm, 50V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0603 |Samsung RC1608F8251CS
RC 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 8.25kOhms 0.1W 1/10W
8250Ω, ±1 %, Chip Resistor, 1/10W(0.1W), 0603/1608 (inch/mm), RoHS
Samsung SCT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc