Rubycon 80ZLH220MEFC10X23

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH220MEFC10X23.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.77%

CAD Models

Download Rubycon 80ZLH220MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NichiconUHE1J221MPD
Cap Aluminum Lytic 220uF 63V 20%( 10 X 25mm) Radial 5mm 595mA 7000h 105C Bulk
KYOCERA AVXUHE2A221MHD
Cap Aluminum Lytic 220uF 100V 20%( 12.5 X 31.5mm) Radial 5mm 1010mA 10000h 105C Bulk
ZLJ Series 100 V 220 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
220uF 100V ±20% 1.62A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL221MK25S
220uF 100V ±20% 1.62A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 80ZLH220MEFC10X23 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 80V 20%( 10 X 23mm) Radial 5mm 1170mA 10000h 105C Bulk
Al Electrolytic Cap 220μF 80V ±20% 5mm Pitch 10000h@105°C 585mA@120Hz TH D10xL23mm 10mm × 23mm × 25mm
CAP ALUM 220UF 20% 80V RADIAL / 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 220UF, 80V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH220MEFC 10X23