Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 63ZLH330MEFC10X23

330uF 63V ±20% Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH330MEFC10X23.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-89.54%

CAD Models

Download Rubycon 63ZLH330MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUHE1J331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 330muF ±20% 0.492Dia 12.50mm
330uF 50V Aluminum Electrolytic Capacitor, Radial, 10x23mm
United Chemi-ConEKY-800ELL331ML20S
Cap Aluminum Lytic 330uF 80V 20% (16 X 20mm) Radial 7.5mm 1350mA 10000h 105°C Bulk
ZLH Series 330 uF 80 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUEB1H331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1H331L
Panasonic EEUFR1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 63ZLH330MEFC10X23 provided by its distributors.

330uF 63V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 63V 20% (10 X 23mm) Radial 5mm 1410mA 10000h 105¡ãC Bulk
CAP ALUM 330UF 20% 63V RADIAL / 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 330 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLH330MEFC10X23
CAP, 330µF, 63V, 20%; Capacitance: 330µF; Voltage Rating: 63V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH330MEFC 10X23