Rubycon 63ZLH1800MEFC16X40

1800uF 63V ±20% 2.202A@120Hz Plugin, D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH1800MEFC16X40.

JRH Electronics

Datasheet3 pages5 years ago

Newark

Inventory History

3 month trend:
+100%

CAD Models

Download Rubycon 63ZLH1800MEFC16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.132
$ 1.132
Stock
7,020
10,839
10,839
Authorized Distributors
5
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.142 A
3.59 A
3.59 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKZN800ELL182MM40S
1800 UF 80 V Aluminum Electrolytic Capacitors Radial, 10000 Hrs 105C
United Chemi-ConEKYB500ELL182MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
KYOCERA AVXUHE1H182MHD6
Cap Aluminum Lytic 1800uF 50V 20%( 18 X 31.5mm) Radial 7.5mm 3635mA 10000h 105C Bulk
United Chemi-ConEKZN500ELL182MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
KYOCERA AVXUHE1H182MHD
Cap Aluminum Lytic 1800uF 50V 20%( 16 X 40mm) Radial 7.5mm 3710mA 10000h 105C Bulk
PanasonicEEU-FC1H182L
Aluminum Electrolytic Capacitor, 1800 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Rubycon 63ZLH1800MEFC16X40 provided by its distributors.

1800uF 63V ±20% 2.202A@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 63V 20%( 16 X 40mm) Radial 7.5mm 3570mA 10000h 105C Bulk
CAPACITOR ALUM ELECT, 1800UF, 63V, 20%, RADIAL; Capacitance:1800µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:40mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH1800MEFC 16X40