Rubycon 63ZLH1200MEFC18X25

1200uF 63V ±20% Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH1200MEFC18X25.

IHS

Datasheet3 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-2.43%

CAD Models

Download Rubycon 63ZLH1200MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.573
$ 1.26
$ 1.26
Stock
11,369
3,319
3,319
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.68 A
2.8 A
2.8 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKYB800ELL122MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKZN800ELL122MMN3S
1200uF 80V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconLLS1K122MELZ
Cap Aluminum Lytic 1200uF 80V 20% (22 X 25mm) Snap-In 10mm 1770mA 3000h 85C Bulk
Cap Aluminum Lytic 1200uF 80V 20% (18 X 35.5mm) Radial 7.5mm 2860mA 10000h 105¡ãC Bulk
United Chemi-ConEKYB630ELL122MM25S
1200uF 63V 22mΩ ±20% 1.68A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1J122MHD6
Cap Aluminum Lytic 1200uF 63V 20%( 18 X 35.5mm) Radial 7.5mm 1890mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 63ZLH1200MEFC18X25 provided by its distributors.

1200uF 63V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 63V 20%( 18 X 25mm) Radial 7.5mm 2800mA 10000h 105C
CAP ALUM 1200UF 20% 63V RADIAL / 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH1200MEFC 18X25