Rubycon 63ZL680MEFC12.5X40

Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2780mA 5000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZL680MEFC12.5X40.

IHS

Datasheet3 pages12 years ago

Newark

element14 APAC

Master Electronics

_legacy Avnet

CAD Models

Download Rubycon 63ZL680MEFC12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 0.733
Stock
1
58,530
58,530
Authorized Distributors
0
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.78 A
2.8 A
2.8 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEEUFC1H681L
680uF 50V Aluminum Electrolytic Capacitor, Radial, 40mR ESR, 2.215A Ripple
PanasonicEEU-FC1J681L
Cap Aluminum 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKZE500ELL681MK30S
680uF 50V 21mΩ ±20% 1.716A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE630ELL681MK40S
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2800mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 63ZL680MEFC12.5X40 provided by its distributors.

Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 2780mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 680 - F, - 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZL680MEFC12.5X40
CAP, 680µF, 63V, 20%; Capacitance: 680µF; Voltage Rating: 63V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZL680MEFC 12.5X40