Rubycon 63YXF10MEFCTA5X11

YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
$ 0.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXF10MEFCTA5X11.

IHS

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-61.08%

CAD Models

Download Rubycon 63YXF10MEFCTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.109
$ 0.109
Stock
27,151
102,823
102,823
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
36.54 mA
30 mA
30 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

YXF series 50V 10uF 5x11mm LS=2mm 105'C 10k HRS Aluminum Electrolytic Capacitor
NichiconUPB1H100MDD
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105C Bulk
10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 50V
PanasonicEEU-EB1H100S
Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial 2mm 27mA 5000h 105°C Bulk
PanasonicEEUEB1J100S
Panasonic EEUEB1J100S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 63YXF10MEFCTA5X11 provided by its distributors.

YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
10uF 63V 2.3Ω ±20% 36.54mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Electrolytic Cap 10μF 63V ±20% 5mm Pitch 5000h@105°C 36.54mA@120Hz 87mA@100kHz TH L5mm H12.5mm
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 5mm 87mA 5000h 105¡ãC Ammo

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG