Rubycon 63SEV47M8X10.5

SEV Series 47 uF 63 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63SEV47M8X10.5.

IHS

Datasheet2 pages4 years ago

JRH Electronics

HQonline

Future Electronics

Master Electronics

Inventory History

3 month trend:
+25.43%

CAD Models

Download Rubycon 63SEV47M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.117
Stock
124,573
47
Authorized Distributors
6
1
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
4.24 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
170 mA
170 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUUX1H470MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 50 V, UX SERIES 2000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 47muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE630ADA470MHA0G
MVE Series Ø 8 x 10 mm 47 uF 63 V SMT Aluminum Electrolytic Capacitor
PanasonicEEEFK1K470P
Panasonic EEEFK1K470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVH630ADA470MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, 4341

Descriptions

Descriptions of Rubycon 63SEV47M8X10.5 provided by its distributors.

SEV Series 47 uF 63 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
CAP ALUM 47UF 20% 63V SMD / 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
47uF 63V 170mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
SEV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 63V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63SEV47M 8X10.5