Rubycon 63MXG8200MEFCSN35X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
$ 4.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXG8200MEFCSN35X35.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-99.73%

CAD Models

Download Rubycon 63MXG8200MEFCSN35X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH500VNN822MA35T
Cap Aluminum Lytic 8200uF 50V 20%( 35 X 35mm) Snap-In 10mm 0.04 Ohm 3550mA 2000h 105C
United Chemi-ConEKMH630VSN822MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConEKMH500VSN822MA35T
Cap Aluminum Lytic 8200uF 50V 20% (35 X 35mm) Snap-In 10mm 0.04 Ohm 3550mA 2000h 105°C
NichiconLLS1J822MELC
Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 5050mA 3000h 85C Bulk
Cornell Dubilier380LX822M050K032
Cap Aluminum Lytic 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.067 Ohm 4400mA 3000h 85C
Cornell DubilierSLPX822M063H5P3
Aluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C

Descriptions

Descriptions of Rubycon 63MXG8200MEFCSN35X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8.2μF 63V ±20% 10mm Pitch 3000h@105°C 4.04A@120Hz 4.646A@10kHz TH Snap-In Mount D35×L35mm H37mm Al Electrolytic Cap
CAP ALUM 8200UF 20% 63V SNAP TH
CAPACITOR ALUM ELECT, 8200UF, 63V, 20%, RADIAL; Capacitance:8200µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG