Rubycon 63MXG15000MEFCSN35X50

MXG Series 63 V 15000 µF ±20% Snap-in CAN Aluminum Electrolytic Capacitor
$ 7.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63MXG15000MEFCSN35X50.

IHS

Datasheet4 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-14.35%

CAD Models

Download Rubycon 63MXG15000MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.782
$ 6.06
Stock
1,135
2,447
Authorized Distributors
3
5
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
24 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
5.25 A
4.9 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

United Chemi-ConEKMH630VRT153MB50T
Cap Aluminum Lytic 15000uF 63V 20%( 40 X 50mm) Solder Pin 0.016 Ohm 4770mA 2000h 105C T/R
United Chemi-ConESMH500VSN153MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConEKMH500VNN153MA50S
Aluminum Electrolytic Capacitors - Snap In 15000uF 50 Volt
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 15000muF ±20% 1.378Dia 35.00mm
NichiconLGU1H153MELC
Cap Aluminum Lytic 15000uF 50V 20% (35 X 50mm) Snap-In 10mm 4770mA 3000h 105C Bulk
Cornell Dubilier381LX153M050A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 15000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 63MXG15000MEFCSN35X50 provided by its distributors.

MXG Series 63 V 15000 µF ±20% Snap-in CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
±20% 5.25A@120Hz 10mm 63V 15000uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
MXG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 1.378Dia 35.00mm ±20% 15000muF 63V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG