Rubycon 50MXG15000MEFCSN35X40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 15000muF ±20% 1.378Dia 35.00mm
$ 4.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50MXG15000MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+59.59%

CAD Models

Download Rubycon 50MXG15000MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVR1V153MRD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF 35V 20%, RADIAL 25X50 LS 12.5 MM
United Chemi-ConEKMH350VSN153MA35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH350VNN153MA35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
NichiconUFW1V153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 15000muF ±20% 0.984Dia 25.00mm
NichiconUKW1V153MRD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 50MXG15000MEFCSN35X40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 15000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 15000uF 50V 20% (35 X 40mm) Snap-In 10mm 4770mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Al Electrolytic Cap, 15000μF 50V ±20%, 10mm Pitch, 2000h @85°C, 4.77A, Snap-In, TH, D35×L40mm H40mm
±20% 4.77A@120Hz 10mm 50V 15000uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 15000UF, 50V, 20%, RADIAL; Capacitance:15000µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG