Rubycon 6.3ZLJ1800M10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLJ1800M10X16.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-84.03%

CAD Models

Download Rubycon 6.3ZLJ1800M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.314
$ 0.314
Stock
1,364
40,034
40,034
Authorized Distributors
3
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.056 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKYB6R3ELL182MJ16S
Cap Aluminum Lytic 1800uF 6.3V 20%( 10 X 16mm) Radial 5mm 1400mA 8000h 105C Bulk
1800uF 6.3V ±20% 1.76A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR0J182B
Panasonic EEUFR0J182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
1800uF 6.3V 卤20% 1.45A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR0J182
Panasonic EEUFR0J182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYA6R3ELL182MJ16S
ALUMINUM ELECTROLYTIC CAPACITOR

Descriptions

Descriptions of Rubycon 6.3ZLJ1800M10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Al Electrolytic Cap 1.8mF 6.3V ±20% 5mm Pitch 10000h@105°C 1.056A@120Hz 1.76A@100kHz TH D10×L16mm H17.5mm
Aluminium Electrolytic Capacitor, Zlj Series, 1800 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLJ1800M10X16
CAP, 1800µF, 6.3V, 20%; Capacitance: 1800µF; Voltage Rating: 6.3V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG