Rubycon 6.3ZLH1800MEFC10X16

1800uF 6.3V ±20% 1.76A@100kHz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH1800MEFC10X16.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+17.14%

CAD Models

Download Rubycon 6.3ZLH1800MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.314
$ 0.314
Stock
4,293
41,034
41,034
Authorized Distributors
4
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.056 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR0J182B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1800muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB6R3ELL182MJ16S
Cap Aluminum Lytic 1800uF 6.3V 20%( 10 X 16mm) Radial 5mm 1400mA 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
PanasonicEEUFR0J182
Panasonic EEUFR0J182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-6R3ELL182MK15S
Cap Aluminum Lytic 1800uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1450mA 8000h 105°C Bulk
KYOCERA AVXUHE0J182MHD
1800uF 6.3V 卤20% 1.16A@120Hz Plugin,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 6.3ZLH1800MEFC10X16 provided by its distributors.

1800uF 6.3V ±20% 1.76A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 6.3V 20%( 10 X 16mm) Radial 5mm 1760mA 10000h 105C Bulk
Al Electrolytic Cap 1.8mF 6.3V ±20% 5mm Pitch 10000h@105°C 1.056A@120Hz 1.76A@100kHz TH D10×L16mm H17.5mm
CAP, 1800µF, 6.3V, 20%; Capacitance: 1800µF; Voltage Rating: 6.3V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH1800MEFC 10X16