Rubycon 6.3ZLH220MEFCTA5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH220MEFCTA5X11.

IHS

Datasheet3 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Rubycon 6.3ZLH220MEFCTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.071
$ 0.071
Stock
248,220
386,723
386,723
Authorized Distributors
1
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
345 mA
172.5 mA
172.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

220uF 6.3V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 200mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 6.3ZLH220MEFCTA5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF
220uF 6.3V ±20% 172.5mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
220μF 6.3V ±20% 5mm 6000h@ 105°C 172.5mA@ 120Hz,345mA@ 100kHz Plugins Through hole mounting 5mm*11mm*12.5mm
CAP ALUM 220UF 20% 6.3V RADIAL
Aluminium Electrolytic Capacitor, Zlh Series, 220 - F, - 20%, 6.3 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLH220MEFCTA5X11
Radial Can ZLH 6.3V 220muF ±20% 0.197Dia 5.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG