Rubycon 6.3ZLH220MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 220muF ±20% 0.197Dia 5.00mm
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH220MEFC5X11.

IHS

Datasheet3 pages3 years ago

HQonline

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-27.64%

CAD Models

Download Rubycon 6.3ZLH220MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.122
$ 0.122
Stock
386,723
61,191
61,191
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
172.5 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZN6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105C Bulk
220uF 6.3V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV0J221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 6.3V 220muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 6.3ZLH220MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 220muF ±20% 0.197Dia 5.00mm
ZLH Series 220 uF 6.3 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
220uF 6.3V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105C Bulk
220uF 6.3V Radial Al Electrolytic Cap 20% 345mA 105C
Aluminum Electrolytic Capacitor, 220Uf, 6.3V, 20%, Radial; Rango De Producto:Serie Zlh; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Rubycon 6.3ZLH220MEFC5X11
CAP, 220µF, 6.3V, 20%; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH220MEFC 5X11