Rubycon 6.3YXG6800MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3YXG6800MEFC16X25.

IHS

Datasheet3 pages10 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Rubycon 6.3YXG6800MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.817
$ 0.817
Stock
1
4,337
4,337
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
2.051 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicECA-0JHG682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 105°C Bulk
PanasonicEEUFM0J682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 6800muF ±20% 0.630Dia 16.00mm
PanasonicECA-0JM682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1270mA 2000h 85°C Bulk
6800uF 6.3V 卤20% 1.35A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
KYOCERA AVXUPM0J682MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 6.3YXG6800MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAP ALUM 6800UF 20% 6.3V RADIAL
Aluminium Electrolytic Capacitor, Yxg Series, 6800 - F, - 20%, 6.3 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3YXG6800MEFC16X25
CAP, 6800µF, 6.3V, 20%; Capacitance: 6800µF; Voltage Rating: 6.3V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Tempera

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG