Rubycon 6.3YXF6800MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3YXF6800MEFC16X25.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Rubycon 6.3YXF6800MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.794
Stock
1
3,797
3,797
Authorized Distributors
0
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
8000 hours
7000 hours
7000 hours
Ripple Current
1.48 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 6.3V 20%( 16 X 25mm) Radial 7.5mm 2560mA 8000h 105C Automotive Ammo
PanasonicECA-0JHG682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 105°C Bulk
PanasonicEEUFM0J682
Panasonic EEUFM0J682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1270mA 2000h 85°C Bulk
United Chemi-ConEKYB6R3ELL682ML20S
Cap Aluminum Lytic 6800uF 6.3V 20%( 16 X 20mm) Radial 7.5mm 2610mA 8000h 105C Bulk

Descriptions

Descriptions of Rubycon 6.3YXF6800MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6800uF 6.3V 34mΩ ±20% 1.48A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 6800UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT, 6800UF, 6.3V, 20%, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:8000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG