Rubycon 6.3WXA1000MEFC10X9

1000uF 6.3V ±20% 460mA@120Hz Plugin, D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3WXA1000MEFC10X9.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3WXA1000MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 9mm) Radial 5mm 510mA 2000h 85C Ammo
NichiconURS0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM102B
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack
PanasonicECA-0JM102BJ
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 580mA 2000h 85°C
NichiconUFW0J102MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 6.3WXA1000MEFC10X9 provided by its distributors.

1000uF 6.3V ±20% 460mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT, 1000UF, 6.3V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:9mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG