Rubycon 50ZL22MEFC5X11

22uF 50V ±20% 99.96mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL22MEFC5X11.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 50ZL22MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
10,083
212,331
212,331
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
95.2 mA
39 mA
39 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NichiconUHD1H220MDD
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 238mA 2000h 105C Bulk
PanasonicEEUFM1H220
Panasonic EEUFM1H220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Ammo
NichiconUPS1J220MED
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 63 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM
Wurth Elektronik860080773004
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConEKZE500ELL220ME11D
KZE Series 22 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 50ZL22MEFC5X11 provided by its distributors.

22uF 50V ±20% 99.96mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ZL Series 50 V 22 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 238mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 22 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZL22MEFC5X11
CAP, 22µF, 50V, 20%; Capacitance: 22µF; Voltage Rating: 50V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZL22MEFC 5X11