Rubycon 50ZL220MEFC10X16

ZL Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL220MEFC10X16.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download Rubycon 50ZL220MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.307
Stock
3,140
142,977
142,977
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
685 mA
1.65 A
1.65 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZE500ETD221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 4000h 105°C Ammo Pack
PanasonicEEUFM1H221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1H221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE500ELL221MJ16S
Capacitor Aluminum 220uF 50VDC 20% 10 X 16mm RDL 5mm 1370mA 4000 hr Bulk
NichiconUHD1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1370mA 4000h 105C Bulk
220uF 50V 42m惟 卤20% 959mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50ZL220MEFC10X16 provided by its distributors.

ZL Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
220uF 50V Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20%( 10 X 16mm) Radial 5mm 1370mA 4000h 105°C Bulk
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Rango De Producto:Serie Zl; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 50ZL220MEFC10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG