Rubycon 50YXJ22MTA5X11

22uF 50V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ22MTA5X11.

IHS

Datasheet2 pages5 years ago

LKR

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+12.55%

CAD Models

Download Rubycon 50YXJ22MTA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.107
$ 0.107
Stock
260,303
201,116
201,116
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
126 mA
39 mA
39 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

22uF 50V 700m惟 卤20% 99mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 63V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1H220MDD
Cap Aluminum Lytic 22uF 50V 20%( 5 X 11mm) Radial 2mm 180mA 5000h 105C Bulk
Wurth Elektronik860040672001
ALUM. ELECTROLYTIC CAP 22UF 50V 5MM RADIAL WCAP-ATUL, LIFETIME 5000H +105OC
United Chemi-ConEKY-500ELL220ME11D
KY Series 22 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 50YXJ22MTA5X11 provided by its distributors.

22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
YXJ series 50V 22uF 5x11mm 105C Aluminum Electrolityc Capacitor
22μF 50V ±20% 5mm 5000h@ 105°C 180mA@ 100kHz,99mA@ 120Hz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12.5mm
CAP ALUM 22UF 20% 50V RADIAL TH
CAP, 22µF, 50V, 20%; Capacitance: 22µF; Voltage Rating: 50V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5m; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG