Rubycon 50YXF220MEFC10X16

220uF 50V ±20% Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXF220MEFC10X16.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Future Electronics

CAD Models

Download Rubycon 50YXF220MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.356
Stock
183,193
277,842
277,842
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
539 mA
1.65 A
1.65 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 865mA 7000h 105C Ammo
220uF 25V Aluminum Electrolytic Capacitor Radial
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 220muF ±20% 0.315Dia 8.00mm
220uF 25V 130mΩ ±20% 448mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
220uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk

Descriptions

Descriptions of Rubycon 50YXF220MEFC10X16 provided by its distributors.

220uF 50V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
YXF Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 770mA 7000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 50V RADIAL / 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
220μF 50V ±20% 5mm 30mΩ 7000h@ 105°C 539mA@ 120Hz,770mA@ 100kHz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm
Aluminum Electrolytic Capacitor, 220Uf, 50V, Radial; Rango De Producto:Serie Yxf; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 50YXF220MEFC10X16
CAP, 220µF, 50V, 20%; Capacitance: 220µF; Voltage Rating: 50V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXF220MEFC 10X16