Rubycon 50VXG4700MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 2.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50VXG4700MEFCSN30X30.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-5.89%

CAD Models

Download Rubycon 50VXG4700MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.676
$ 2.391
$ 2.391
Stock
2,079
78,213
78,213
Authorized Distributors
4
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.22 A
2.58 A
2.58 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconLGU1J472MELC
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 2830mA 3000h 105C Bulk
GY Series 63 V 4700 uF 30x40 mm LS=10 mm Snap In Aluminum Electrolytic Capacitor
United Chemi-ConEKMH630VSN472MA30S
KMH Series 63 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
United Chemi-ConEKMH630VNN472MA30T
SERIES: KMH-LU; VOLT: 63; CAP: 4700; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
United Chemi-ConEGPA350ELL472MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 35V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 50VXG4700MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Al Electrolytic Cap 4.7mF 50V ±20% 10mm Pitch 5000h@105°C 2.22A@120Hz 2.553A@10kHz TH, Snap-In, D30×L30mm, 30mm×30mm×32mm
CAPACITOR ALUM ELECT, 700UF, 50V, 20%, RADIAL; Capacitance:700µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG