Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 50USC4700MEFCSN25X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 4700muF ±20% 0.984Dia 25.00mm
$ 1.658
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50USC4700MEFCSN25X30.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-1.52%

CAD Models

Download Rubycon 50USC4700MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.658
$ 2.244
$ 2.244
Stock
28,496
29,289
29,289
Authorized Distributors
4
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.94 A
3.07 A
3.07 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

NichiconLGU1J472MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX472M050E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 1.181Dia 30.00mm
NichiconLLS1H472MELA
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 3070mA 3000h 85C Bulk
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS1H472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP472M063H3P3
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.085 Ohm 3000mA 3000h 105C

Descriptions

Descriptions of Rubycon 50USC4700MEFCSN25X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 50V 4700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
±20% 3.01A@120Hz 10mm 50V 4700uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 50V ±20% 10mm 3000h@ 85°C 3.01A@ 120Hz,3.4615A@ 10 kHz Plugins snap-in mounting,snap fit,Through hole mounting 25mm*30mm*32mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG