Rubycon 50NXA100MEFC10X16

Aluminum Electrolytic Capacitor, 100UF, 50V, 20%, Radial
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50NXA100MEFC10X16.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+28.21%

CAD Models

Download Rubycon 50NXA100MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.314
$ 0.314
Stock
13,664
187,641
187,641
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
149 mA
385 mA
385 mA
Height - Seated (Max)
17.4752 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA1HHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUHD1V101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicECA-1HHG101B
Panasonic ECA1HHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
United Chemi-ConEKMG630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 215mA 1000h 105°C Bulk

Descriptions

Descriptions of Rubycon 50NXA100MEFC10X16 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL
100uF 50V ±20% 178.8mA@10kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100μF ±20% 50V D10×L16mm H17.5mm 149mA@120Hz 178.8mA@10kHz 1000h@105°C TH Al Electrolytic Cap

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG