Rubycon 500VXG470MEFCSN35X60

Aluminum Electrolytic Capacitor, 470UF, 500V, 20%, Radial
$ 10.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 500VXG470MEFCSN35X60.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 500VXG470MEFCSN35X60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.185
$ 19.379
$ 19.379
Stock
13,948
17,194
17,194
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.28 A
2.03 A
2.03 A
Height - Seated (Max)
62.0014 mm
62.5094 mm
62.5094 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS501VSN471MA60S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXH 450V 470muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 1810mA 5000h 105C Bulk
United Chemi-ConELXS451VSN471MA45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
United Chemi-ConELXS401VSN471MR40S
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1820mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 500VXG470MEFCSN35X60 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 500V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 2.688A@10kHz 10mm 500V 470uF Plugin,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 470μF 500V ±20% 10mm Pitch 5000h@105°C 2.28A@120Hz 2.688A@10kHz Snap-in TH D35×L60mm W60mm H62mm
CAP ALUM 470UF 20% 500V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG