Rubycon 450MXG470MEFCSN30X50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 470muF 卤20% 1.181Dia 30.00mm
$ 5.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG470MEFCSN30X50.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
-22.79%

CAD Models

Download Rubycon 450MXG470MEFCSN30X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.337
$ 8.404
$ 8.404
Stock
561,334
1,477
1,477
Authorized Distributors
6
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.14 A
1.9 A
1.9 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECOS2GA471EA
Cap Aluminum 470uF 400V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 1750mA 3000h 105°C Bulk
United Chemi-ConEKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C Bulk
NichiconLGU2F471MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMM401VSN471MR50T
Cap Aluminum Lytic 470uF 400V 20% (30 X 50mm) Snap-In 10mm 0.529 Ohm 1900mA 3000h 105°C Bulk
Cornell Dubilier381LX471M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 400V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450MXG470MEFCSN30X50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 470muF 卤20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
MXG series 450V 470uF 30x50mm 105'C Snap in Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 2140mA 3000h 105C
±20% 2.14A@120Hz 10mm 450V 470uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
470μF 450V ±20% 10mm 3000h@ 105°C 2.14A@ 120Hz,2.996A@ 10 kHz snap-in mounting,snap fit,Through hole mounting 30mm*50mm*52mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG