Rubycon 450VXH270MEFCSN25X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 3.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH270MEFCSN25X45.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-62.50%

CAD Models

Download Rubycon 450VXH270MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.866
$ 3.756
Stock
2,001,627
4,601
Authorized Distributors
4
5
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
1.62 A
1.62 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXS501VSN271MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConELXS501VSN271MA40S
SERIES: LXS; VOLT: 500; CAP: 270; DIA X LENGTH: 35X40; PACKAGING: SNAP-IN
United Chemi-ConELXS3B1VSN271MP35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 450V 270muF ±20% 0.984Dia 25.00mm
NichiconUPT2G271MRD
270uF 400V 卤20% 2.08A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 450VXH270MEFCSN25X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 450V 20% (25 X 45mm) Snap-In 10mm 1430mA 5000h 105¡ãC Bulk
±20% 1.62A@120Hz 10mm 450V 270uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG