Rubycon 450VXH120MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 2.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH120MEFCSN22X30.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-64.92%

CAD Models

Download Rubycon 450VXH120MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.033
$ 3.479
$ 3.479
Stock
2,177
1,332
1,332
Authorized Distributors
6
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
980 mA
820 mA
820 mA
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Chassis Mount
United Chemi-ConELXS451VSN121MP30S
Cap Aluminum 120uF 450V 20% (22 X 30mm) Snap-In 10mm 810mA 5000h 105C Bulk
United Chemi-ConELXS501VSN121MR30S
Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 910mA 5000h 105C Automotive
United Chemi-ConELXS421VSN121MP30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
NichiconUPT2G121MHD
Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 660mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 450VXH120MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 840mA 5000h 105¡ãC Bulk
Al Electrolytic Cap 120μF 450V ±20% 10mm Pitch 5000h@105°C 1.372A@10kHz 980mA@120Hz Snap-In Mount TH D22×L30mm H32mm
CAP ALUM 120UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 120UF, 450V, 20%, RADIAL; Capacitance:120µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG