Rubycon 450VXG82MEFCSN22X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 450V 82muF ±20% 0.866Dia 22.00mm
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG82MEFCSN22X25.

JRH Electronics

Datasheet4 pages5 years ago

HQonline

Inventory History

3 month trend:
-0.27%

CAD Models

Download Rubycon 450VXG82MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.522
$ 1.378
$ 1.378
Stock
2,890
4,092
4,092
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
760 mA
780 mA
780 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 420V, 20%, RADIAL
82uF 450V 1.092A@10kHz ±20% Plugin,D22xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
United Chemi-ConEKXG401EC3820MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXJ401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 640mA 12000h 105C Automotive Bulk
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 550mA 2000h 105C Bulk

Descriptions

Descriptions of Rubycon 450VXG82MEFCSN22X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR VXG 450V 82muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 450V 20%( 22 X 25mm) Snap-In 10mm 760mA 5000h 105C Bulk
760mA@120Hz ±20% 10mm 450V 82uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
82μF 450V ±20% 10mm 5000h@ 105°C 1.064A@ 10 kHz,760mA@ 120Hz Plugins,D22xL25mm snap-in mounting,snap fit,Through hole mounting 22mm*25mm*27mm
CAPACITOR ALUM ELECT, 82UF, 450V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG