Rubycon 450VXG560MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 8.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXG560MEFCSN35X50.

JRH Electronics

Datasheet4 pages5 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450VXG560MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.148
$ 10.671
$ 10.671
Stock
517
291,475
291,475
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
592 mΩ
592 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.26 A
1.9 A
1.9 A
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXS451VSN561MA50S
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConELXS421VSN561MA45S
Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2170mA 5000h 105°C Bulk
United Chemi-ConEKMH401VNN561MA50T
Cap Aluminum 560uF 400V 20% (35 X 50mm)
PanasonicEET-HC2W561EA
Cap Aluminum 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450VXG560MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2.26A 5000h 105C Bulk
±20% 2.26A@120Hz 10mm 450V 560uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 560UF, 450V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG