What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 450USC270MEFCSN30X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 4.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450USC270MEFCSN30X35.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 450USC270MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.176
$ 3.709
Stock
30,380
322,070
Authorized Distributors
0
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.89 A
1.89 A
Height - Seated (Max)
37.0078 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

NichiconLLS2W271MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 270muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR271M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 270muF ±20% 1.378Dia 35.00mm
NichiconLLS2V271MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 350V 270muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX271M450A032
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.737 Ohm 1800mA 3000h 85°C
United Chemi-ConEKMS501VSN271MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 270uF
Wurth Elektronik861221485016
Electrolytic Capacitor, Snap-in, WCAP-AIE8 Series, 270 F, 20%, 450 V, 30 mm

Descriptions

Descriptions of Rubycon 450USC270MEFCSN30X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
1.89A@120Hz ±20% 10mm 450V 270uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 270UF 20% 450V SNAP TH
CAPACITOR ALUM ELECT, 270UF, 450V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG