Rubycon 450MXH330MEFCSN25X50

Aluminum Electrolytic Capacitor, 330Uf, 450V, 20%, Radial
$ 4.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH330MEFCSN25X50.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Rubycon 450MXH330MEFCSN25X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.139
$ 4.263
Stock
334
295,864
Authorized Distributors
4
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.82 A
1.82 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKMH451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
United Chemi-ConEKMH451VNN331MR50T
Cap Aluminum Lytic 330uF 450V 20%( 30 X 50mm) Snap-In 10mm 0.753 Ohm 1380mA 2000h 105C
United Chemi-ConEKMH451VNN331MR50W
SERIES: KMH-LU; VOLT: 450; CAP: 330; DIA X LENGTH: 29X50; PACKAGING: SNAP-IN
NichiconUVK2V331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 350V 330muF ±20% 0.984Dia 25.00mm
PanasonicEET-HC2S331CA
Cap Aluminum 330uF 420V 20% (25 X 50mm) Snap-In 10mm 0.553 Ohm 1420mA 2000h 105°C Bulk
Wurth Elektronik861111485029
WCAP-AIL5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 450MXH330MEFCSN25X50 provided by its distributors.

Aluminum Electrolytic Capacitor, 330Uf, 450V, 20%, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.82A@120Hz 10mm 450V 330uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
330μF 450V ±20% 10mm 2000h@ 105°C 1.82A@ 120Hz,2.548A@ 10 kHz Plugins,D25xL50mm snap-in mounting,snap fit,Through hole mounting 25mm*50mm*52mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG