Rubycon 450MXG330MEFCSN25X50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 330muF ±20% 0.984Dia 25.00mm
$ 4.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG330MEFCSN25X50.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-10.31%

CAD Models

Download Rubycon 450MXG330MEFCSN25X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.263
$ 4.139
Stock
295,864
334
Authorized Distributors
6
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.82 A
1.82 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconLGU2F331MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 330muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX331M450K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 330muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM451VSN331MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 330muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMM451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2120mA 3000h 85C

Descriptions

Descriptions of Rubycon 450MXG330MEFCSN25X50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 330muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 450V 20% (25 X 50mm) Snap-In 10mm 1380mA 3000h 105¡ãC Bulk
±20% 1.82A@120Hz 10mm 450V 330uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 330UF, 450V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG