Rubycon 450MXG390MEFCSN30X45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 390muF ±20% 1.181Dia 30.00mm
$ 5.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG390MEFCSN30X45.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-18.16%

CAD Models

Download Rubycon 450MXG390MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.661
$ 8.558
Stock
875
13,341
Authorized Distributors
5
6
Capacitance
390 µF
390 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.93 A
1.7 A
Height - Seated (Max)
46.99 mm
47.498 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell Dubilier381LX391M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 390muF ±20% 1.378Dia 35.00mm
NichiconLGU2F391MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PanasonicECO-S2GA391EA
Cap Aluminum 390uF 400V 20% (35 X 45mm) Snap-In 10mm 0.34 Ohm 1550mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 390muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX391M400K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 390muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 450MXG390MEFCSN30X45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 390muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 450V 20% (30 X 45mm) Snap-In 10mm 1.93A 3000h 105C Bulk
±20% 1.93A@120Hz 10mm 450V 390uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 390UF, 450V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG