Rubycon 450MXG220MEFCSN35X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 3.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG220MEFCSN35X25.

IHS

Datasheet4 pages3 years ago

LKR

JRH Electronics

Inventory History

3 month trend:
-47.72%

CAD Models

Download Rubycon 450MXG220MEFCSN35X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.232
$ 4.17
$ 4.17
Stock
202
1,046,909
1,046,909
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.26 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLP221M450E3P3
SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM401VSN221MA25W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
Cornell Dubilier381LX221M400A012
Aluminum Electrolytic Capacitors - Snap In 400V 220uF SNAP-IN

Descriptions

Descriptions of Rubycon 450MXG220MEFCSN35X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1.26A 3000h 105C Bulk
±20% 1.26A@120Hz 10mm 450V 220uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 3000h@ 105°C 1.26A@ 120Hz,1.764A@ 10 kHz Plugins,D35xL25mm snap-in mounting,snap fit,Through hole mounting 35mm(Length)*27mm(height)
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG