Rubycon 450MXG120MEFCSN22X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG120MEFCSN22X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-26.39%

CAD Models

Download Rubycon 450MXG120MEFCSN22X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 3.479
$ 3.479
Stock
2,242
1,332
1,332
Authorized Distributors
5
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
980 mA
820 mA
820 mA
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
NichiconLGU2F121MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
PanasonicECO-S2WB121CA
Cap Aluminum 120uF 450V 20% (25 X 35mm) Solder Pin 10mm 1.382 Ohm 720mA 3000h 105°C Bulk
PanasonicECO-S2WB121BA
Cap Aluminum 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.382 Ohm 720mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450MXG120MEFCSN22X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 0.98A 3000h 105C Bulk
±20% 980mA@120Hz 10mm 450V 120uF Plugin,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 120UF, 450V, 20%, RADIAL; Capacitance:120µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG