Rubycon 450HFG560MBN35X60

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 10.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450HFG560MBN35X60.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-6.25%

CAD Models

Download Rubycon 450HFG560MBN35X60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.88
$ 10.74
$ 10.74
Stock
315
1,351
1,351
Authorized Distributors
3
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
3.3 A
1.91 A
1.91 A
Height - Seated (Max)
62.0014 mm
62.0014 mm
62.0014 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 560uF 400V 20%( 35 X 50mm) Snap-In 3030mA 5000h 105C
Cap Aluminum Lytic 560uF 420V 20%( 35 X 55mm) Snap-In 3120mA 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
United Chemi-ConE91F351VSN561MR65T
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEUFM1V561L
Panasonic EEUFM1V561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic2SEPC560MZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 450HFG560MBN35X60 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Al Electrolytic Cap 560μF 450V ±20% 22.5mm Pitch 5000h@105°C 3.3A@120Hz 4.62A@10kHz TH D35×L60mm H62mm
3.3A@120Hz ±20% 22.5mm 450V 560uF Plugin,D35xL60mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 560UF 20% 450V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG