Rubycon 450BXW47MEFR16X25

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 47muF 450V
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW47MEFR16X25.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-36.87%

CAD Models

Download Rubycon 450BXW47MEFR16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.929
$ 0.929
Stock
109,623
82,365
82,365
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
500 mA
500 mA
500 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 47muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 47muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ421ELL470ML25S
Cap Aluminum 47uF 420V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 450BXW47MEFR16X25 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 47muF 450V
47uF 450V ±20% 1.25A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105¡ãC
CAP ALUM 47UF 20% 450V RADIAL / 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAP, 47µF, 450V, 20%; Capacitance: 47µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG