Rubycon 450BXC33MEFC16X25

33uF 450V ±20% Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXC33MEFC16X25.

IHS

Datasheet2 pages10 years ago

Master Electronics

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-6.84%

CAD Models

Download Rubycon 450BXC33MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
$ 1.027
$ 1.027
Stock
39,282
25,200
25,200
Authorized Distributors
5
5
5
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
392 mA
390 mA
390 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 33muF 450V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 33muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ451ELL330MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
KYOCERA AVXUCY2G330MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 450BXC33MEFC16X25 provided by its distributors.

33uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 450V 20%( 16 X 25mm) Radial 7.5mm 980mA 12000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 33UF 20% 450V RADIAL / 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Bxc Series, 33 - F, - 20%, 450 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450BXC33MEFC16X25
CAP, 33µF, 450V, 20%; Capacitance: 33µF; Voltage Rating: 450V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXC33MEFC 16X25