Rubycon 450BXC33MEFC16X20

33uF 450V ±20% 730mA@100kHz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXC33MEFC16X20.

IHS

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-1.36%

CAD Models

Download Rubycon 450BXC33MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

33uF 400V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PanasonicEEUEE2W330S
Panasonic EEUEE2W330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKXJ401ELL330MJ35S
33uF 400V ±20% 300mA@120Hz Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ351ELL330MK20S
Cap Aluminum Lytic 33uF 350V 20%( 12.5 X 20mm) Radial 5mm 330mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 450BXC33MEFC16X20 provided by its distributors.

33uF 450V ±20% 730mA@100kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 450V 20% (16 X 20mm) Radial 7.5mm 730mA 12000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 33UF 20% 450V RADIAL / 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 33UF, 450V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXC33MEFC 16X20