Rubycon 350TXW33MEFC10X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350TXW33MEFC10X25.

IHS

Datasheet4 pages14 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 350TXW33MEFC10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 33muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ451ELL330MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF
33uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUCY2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 385mA 12000h 105C Automotive Bulk
United Chemi-ConEKXG401ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Rubycon 350TXW33MEFC10X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Txw Series, 33 - F, - 20%, 350 V, 10 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 33UF 20% 350V RADIAL
CAP, 33µF, 350V, 20%; Capacitance: 33µF; Voltage Rating: 350V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG