Rubycon 420MXG220MEFCSN30X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXG220MEFCSN30X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-2.06%

CAD Models

Download Rubycon 420MXG220MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLP221M450E3P3
SLP Series 450 V 220 uF ±20 % 30 x 30 mm Snap In Aluminum Electrolytic Capacitor
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 220muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX221M450A022
Capacitors, Aluminum Electrolytic, Snap In 220uF 450V 20% | Cornell-Dubilier 381LX221M450A022

Descriptions

Descriptions of Rubycon 420MXG220MEFCSN30X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Al Electrolytic Cap, 220μF 420V ±20%, 10mm Pitch, 3000h@105°C, 1.35A@120Hz, 1.89A@10kHz, Snap-in, TH, D30xL30mm H32mm
CAP ALUM 220UF 20% 420V SNAP TH
CAPACITOR ALUM ELECT, 220UF, 420V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG