Rubycon 420MXG100MEFCSN20X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 1.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420MXG100MEFCSN20X30.

IHS

Datasheet4 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.19%

CAD Models

Download Rubycon 420MXG100MEFCSN20X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.381
$ 3.03
Stock
166
20,696
Authorized Distributors
3
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
860 mA
660 mA
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 690mA 3000h 105C Bulk
GN Series 100 uF 420 V 105°C Ø20 x 30 mm Snap-In Aluminum Electrolytic Cap
Cornell Dubilier381LX101M450J022
381LX Series 100 uF 450 V ±20 % Snap-In Aluminum Electrolytic Capacitor
United Chemi-ConEKMM451VSN101MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 420MXG100MEFCSN20X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
MXG Series 420 V 100 uF 20x30 mm LS=5mm Snap In Aluminium Electrolytic Capacitor
±20% 860mA@120Hz 10mm 420V 100uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 100UF, 420V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG