Rubycon 420BXW47MEFR10X45

47uF 420V ±20% 1.1A@100kHz Plugin, D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 420BXW47MEFR10X45.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.75%

CAD Models

Download Rubycon 420BXW47MEFR10X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.537
$ 0.904
Stock
438
6,000
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
440 mA
460 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NichiconUCA2W470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 450 V, CA SERIES 12000H 18 (DIA.) X 31.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 47muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47uF 450V ±20% Plugin,D14.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk
PanasonicEEUEE2W470
Panasonic EEUEE2W470 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 420BXW47MEFR10X45 provided by its distributors.

47uF 420V ±20% 1.1A@100kHz Plugin,D10xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 420V RADIAL TH
47μF 420V ±20% 5mm 10000h@ 105°C 1.1A@ 100kHz,440mA@ 120Hz Plugins,D10xL45mm Through hole mounting 10mm*45mm*47mm
CAP, 47µF, 420V, 20%; Capacitance: 47µF; Voltage Rating: 420V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG