Rubycon 400WXA2.2MEFC8X9

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400WXA2.2MEFC8X9.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+150%

CAD Models

Download Rubycon 400WXA2.2MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2WM2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Bulk
PanasonicECA-2WM2R2B
Panasonic ECA2WM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 35mA 2000h 85C Ammo
2.2uF 450V ±20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2W2R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 2.2muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 400WXA2.2MEFC8X9 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2μF 400V ±20% 3.5mm Pitch 2000h@105°C 35mA@120Hz TH Al Electrolytic Cap 8mm L × 10.5mm H
CAP ALUM 2.2UF 20% 400V RADIAL
CAPACITOR ALUM ELECT, 2.2UF, 400V, 20%, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:9mm; Lead Spacing:3.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:WXA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400WXA2.2MEFC 8X9